AP063A182JQB2A vs CL31C182JACNNNL feature comparison

AP063A182JQB2A Kyocera AVX Components

Buy Now Datasheet

CL31C182JACNNNL Samsung Electro-Mechanics

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP SAMSUNG ELECTRO-MECHANICS
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0018 µF 0.0018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.85 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Paper, 13 Inch
5% 5%
25 V 25 V
AEC-Q200
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare AP063A182JQB2A with alternatives

Compare CL31C182JACNNNL with alternatives