AP053C104KQX2A vs CL21B104KACGNNE feature comparison

AP053C104KQX2A Kyocera AVX Components

Buy Now Datasheet

CL21B104KACGNNE Samsung Electro-Mechanics

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP SAMSUNG ELECTRO-MECHANICS
CHIP , 0805
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.85 mm
e0 e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH Tape
10% 10%
25 V 25 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
2 mm
1.25 mm

Compare AP053C104KQX2A with alternatives

Compare CL21B104KACGNNE with alternatives