AP053C104KQX2A vs BC053C104KZB3AA0 feature comparison

AP053C104KQX2A Kyocera AVX Components

Buy Now Datasheet

BC053C104KZB3AA0 Kyocera AVX Components

Buy Now Datasheet
No
No
Active Obsolete
AVX CORP AVX CORP
CHIP , 0805
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.94 mm
e0 e0
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Embossed, 13 Inch
10% 10%
25 V 25 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1 1
2.01 mm
1.25 mm

Compare AP053C104KQX2A with alternatives

Compare BC053C104KZB3AA0 with alternatives