AP053A181JQZ4A
vs
08053A181J4Z2A
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.00018 µF
|
0.00018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.94 mm
|
0.94 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2.01 mm
|
2.01 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 13 INCH
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
0805
|
Series |
|
0805(25V,J,NP0)
|
|
|
|
Compare AP053A181JQZ4A with alternatives
Compare 08053A181J4Z2A with alternatives