AP03N70P-A vs AP75T10GP feature comparison

AP03N70P-A Advanced Power Electronics Corp

Buy Now Datasheet

AP75T10GP Advanced Power Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP ADVANCED POWER ELECTRONICS CORP
Part Package Code TO-220AB TO-220AB
Package Description ROHS COMPLIANT, TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 67 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V 100 V
Drain Current-Max (ID) 3.3 A 65 A
Drain-source On Resistance-Max 3.6 Ω 0.015 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A 260 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare AP03N70P-A with alternatives

Compare AP75T10GP with alternatives