AP035A120JQZ2A vs CE0603A-120-J050GBS feature comparison

AP035A120JQZ2A Kyocera AVX Components

Buy Now Datasheet

CE0603A-120-J050GBS RCD Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP RCD COMPONENTS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.86 mm 0.9 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.8 mm
Base Number Matches 1 1

Compare AP035A120JQZ2A with alternatives

Compare CE0603A-120-J050GBS with alternatives