AP033F102KQB2A
vs
06033F102KAT2A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
CHIP
, 0603
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.9 mm
0.9 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X8R
X8R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
0603
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Kyocera AVX
JESD-609 Code
e3
Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
MATTE TIN OVER NICKEL
Width
0.81 mm
Compare AP033F102KQB2A with alternatives
Compare 06033F102KAT2A with alternatives