AP031A680KQU2A vs CMC-100/680KN0603T13FF feature comparison

AP031A680KQU2A Kyocera AVX Components

Buy Now Datasheet

CMC-100/680KN0603T13FF Tecate Group

Buy Now Datasheet
No
Yes Yes
Active Active
AVX CORP TECATE GROUP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.86 mm 0.94 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, 13 INCH
10% 10%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.81 mm 0.81 mm
1 1
e3
0.001
Tin (Sn)

Compare AP031A680KQU2A with alternatives

Compare CMC-100/680KN0603T13FF with alternatives