AONS36346 vs FDB6670SL86Z feature comparison

AONS36346 Alpha & Omega Semiconductor

Buy Now Datasheet

FDB6670SL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ALPHA & OMEGA SEMICONDUCTOR LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-F5 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 9 mJ 285 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 60 A 62 A
Drain-source On Resistance-Max 0.0095 Ω 0.0085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 35 pF
JESD-30 Code R-PDSO-F8 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 8 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 31 W
Pulsed Drain Current-Max (IDM) 100 A 150 A
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code D2PAK
Pin Count 3
JEDEC-95 Code TO-263AB
Qualification Status Not Qualified

Compare AONS36346 with alternatives

Compare FDB6670SL86Z with alternatives