AO70URD32TTI0400 vs LA070URD32LI0400 feature comparison

AO70URD32TTI0400 Mersen Electrical Power

Buy Now Datasheet

LA070URD32LI0400 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Breadth 50.6 mm 60 mm
Body Height 60.3 mm 47.6 mm
Body Length or Diameter 60.3 mm 60 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 15 J 15 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 400 A 400 A
Rated Voltage(AC) 700 V 700 V
Reference Standard IEC; UL UL
Surface Mount NO NO
Base Number Matches 1 1
Built-in Feature INDICATOR
Terminal Shape TAB/BLADE

Compare AO70URD32TTI0400 with alternatives

Compare LA070URD32LI0400 with alternatives