AN87C51FC20
vs
BN87C51FC20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Length
16.6 mm
16.6 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.6 mm
16.6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Compare AN87C51FC20 with alternatives
Compare BN87C51FC20 with alternatives