AN87C196JR vs TN80C196JR feature comparison

AN87C196JR Rochester Electronics LLC

Buy Now Datasheet

TN80C196JR Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEL CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC52,.8SQ
Pin Count 52 52
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Moisture Sensitivity Level 1
Number of I/O Lines 56 41
Number of Terminals 52 52
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
ROM Programmability OTPROM
Speed 16 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Additional Feature 256 X 8 RAM FOR CODE
Boundary Scan NO
CPU Family 8096
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e0
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 1
Number of Serial I/Os 2
Number of Timers 2
On Chip Data RAM Width 8
Package Equivalence Code LDCC52,.8SQ
Qualification Status Not Qualified
RAM (bytes) 768
RAM (words) 512
Supply Current-Max 75 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare AN87C196JR with alternatives

Compare TN80C196JR with alternatives