AN8005
vs
NJU7221L50
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NEW JAPAN RADIO CO LTD
|
Package Description |
, SIP3,.1,50
|
TO-92, SIP3,.1,50
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.3 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.12 V
|
0.3 V
|
Input Voltage Absolute-Max |
20 V
|
14 V
|
Input Voltage-Max |
11 V
|
12 V
|
Input Voltage-Min |
5.5 V
|
6 V
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Line Regulation-Max |
0.05%
|
|
Load Regulation-Max |
0.04%
|
0.12%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-30 °C
|
|
Output Current1-Max |
0.05 A
|
0.04 A
|
Output Voltage1-Max |
5.2 V
|
5.1 V
|
Output Voltage1-Min |
4.8 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
4%
|
2%
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
JESD-609 Code |
|
e6
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Code |
|
TO-92
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare AN8005 with alternatives
Compare NJU7221L50 with alternatives