AN7198Z vs LA4919N feature comparison

AN7198Z Panasonic Electronic Components

Buy Now Datasheet

LA4919N SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO SEMICONDUCTOR CO LTD
Part Package Code ZFM
Package Description ZFM-15 ,
Pin Count 15
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Panasonic
Bandwidth-Nom 30 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 34 dB
Harmonic Distortion 10%
JESD-30 Code R-PZFM-T15
Number of Channels 2
Number of Functions 1
Number of Terminals 15
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Power-Nom 28 W
Package Body Material PLASTIC/EPOXY
Package Code ZFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Current-Max 250 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 8 V
Surface Mount NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Base Number Matches 1 2

Compare AN7198Z with alternatives