AN6591BFJM
vs
U3600BM-NFNY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ATMEL CORP
Part Package Code
QFP
SOIC
Package Description
QCCN,
SSO-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-N44
R-PDSO-G44
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
37 mA
29 mA
Supply Voltage-Nom
3 V
3.6 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Telecom IC Type
CORDLESS TELEPHONE SUPPORT CIRCUIT
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Length
17.925 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP44,.4,32
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Terminal Pitch
0.8 mm
Width
7.4 mm
Compare AN6591BFJM with alternatives
Compare U3600BM-NFNY with alternatives