AN20ZE0104J vs AC20ZE104JT3 feature comparison

AN20ZE0104J

Part not found

Search for AN20ZE0104J

AC20ZE104JT3 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities 500V Available On Request
Dielectric Material CERAMIC
Height 1.5 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm
Base Number Matches 1

Compare AC20ZE104JT3 with alternatives