AN13CE0220JT3 vs AD13CE0220JT5 feature comparison

AN13CE0220JT3 Kyocera AVX Components

Buy Now Datasheet

AD13CE0220JT5 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1210 , 1210
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.8 mm 1.8 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
5% 5%
100 V 100 V
1210 1210
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1

Compare AN13CE0220JT3 with alternatives

Compare AD13CE0220JT5 with alternatives