AN1311S vs LM111FB feature comparison

AN1311S Panasonic Electronic Components

Buy Now Datasheet

LM111FB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP ADVANCED MICRO DEVICES INC
Part Package Code SOIC DFP
Package Description SOP, SOP8,.25 DFP,
Pin Count 8 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 7500 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-CDFP-F10
JESD-609 Code e0
Length 5 mm
Neg Supply Voltage Limit-Max -18 V -7 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 1.9 mm
Supply Current-Max 7.5 mA 6 mA
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 4.2 mm
Base Number Matches 1 1

Compare AN1311S with alternatives

Compare LM111FB with alternatives