AN12ZE0163JT6 vs 0805J1000163JXR feature comparison

AN12ZE0163JT6 Kyocera AVX Components

Buy Now Datasheet

0805J1000163JXR Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.016 µF 0.016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e0 e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Packing Method TR

Compare AN12ZE0163JT6 with alternatives

Compare 0805J1000163JXR with alternatives