AMZV0100J82300000200
vs
MDDSA2A823J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
HITACHI LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Capacitance
0.082 µF
0.082 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
75 V
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Manufacturer Series
MDDSA
Compare AMZV0100J82300000200 with alternatives
Compare MDDSA2A823J with alternatives