AMUI-67201AL-25SHXXX:R
vs
CY7C421-65VI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL WIRELESS & MICROCONTROLLERS
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
,
|
0.300 INCH, PLASTIC, SOJ-28
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
25 ns
|
65 ns
|
Cycle Time |
35 ns
|
80 ns
|
JESD-30 Code |
R-PDSO-J28
|
R-PDSO-J28
|
Memory Density |
4608 bit
|
4608 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X9
|
512X9
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.14 mA
|
0.065 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
SOJ
|
Pin Count |
|
28
|
Additional Feature |
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
|
12.5 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
17.91 mm
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
SOJ
|
Package Equivalence Code |
|
SOJ28,.34
|
Seated Height-Max |
|
3.56 mm
|
Standby Current-Max |
|
0.008 A
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare AMUI-67201AL-25SHXXX:R with alternatives
Compare CY7C421-65VI with alternatives