AMT-12443-4RI vs AMT-12443-4RI feature comparison

AMT-12443-4RI Broadcom Limited

Buy Now Datasheet

AMT-12443-4RI Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Operating Frequency-Max 12400 MHz 12400 MHz
Operating Frequency-Min 7000 MHz 7000 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -54 °C -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1