AMPMGGD-6.1400 vs AMPMDEC-6.1400T feature comparison

AMPMGGD-6.1400 Abracon Corporation

Buy Now Datasheet

AMPMDEC-6.1400T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
6.14 MHz 6.14 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
5 pF 5 pF
1.6mm x 1.2mm x 0.84mm 2.5mm x 2.0mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMGGD-6.1400 with alternatives

Compare AMPMDEC-6.1400T with alternatives