AMPMGGB-11.0592T3 vs AMPMAGA-11.0592T3 feature comparison

AMPMGGB-11.0592T3 Abracon Corporation

Buy Now Datasheet

AMPMAGA-11.0592T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
11.0592 MHz 11.0592 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
10 pF 10 pF
1.6mm x 1.2mm x 0.84mm 2.0mm x 1.6mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMGGB-11.0592T3 with alternatives

Compare AMPMAGA-11.0592T3 with alternatives