AMPMGFD-32.0000 vs AMPMADD-32.0000T3 feature comparison

AMPMGFD-32.0000 Abracon Corporation

Buy Now Datasheet

AMPMADD-32.0000T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
32 MHz 32 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
5 pF 5 pF
1.6mm x 1.2mm x 0.84mm 2.0mm x 1.6mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
NICKEL GOLD Nickel/Gold (Ni/Au)
1 1

Compare AMPMGFD-32.0000 with alternatives

Compare AMPMADD-32.0000T3 with alternatives