AMPMGFC-7.3728T3 vs AMPMGDC-7.3728T feature comparison

AMPMGFC-7.3728T3 Abracon Corporation

Buy Now Datasheet

AMPMGDC-7.3728T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
7.3728 MHz 7.3728 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
5 pF 5 pF
1.6mm x 1.2mm x 0.84mm 1.6mm x 1.2mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
NICKEL GOLD Nickel/Gold (Ni/Au)
1 1

Compare AMPMGFC-7.3728T3 with alternatives

Compare AMPMGDC-7.3728T with alternatives