AMPMGED-24.5760T3 vs AMPMDGC-24.5760T3 feature comparison

AMPMGED-24.5760T3 Abracon Corporation

Buy Now Datasheet

AMPMDGC-24.5760T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
24.576 MHz 24.576 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
5 pF 5 pF
1.6mm x 1.2mm x 0.84mm 2.5mm x 2.0mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMGED-24.5760T3 with alternatives

Compare AMPMDGC-24.5760T3 with alternatives