AMPMGDD-6.1400T vs AMPMEFD-6.1400T feature comparison

AMPMGDD-6.1400T Abracon Corporation

Buy Now Datasheet

AMPMEFD-6.1400T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
6.14 MHz 6.14 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
5 pF 5 pF
1.6mm x 1.2mm x 0.84mm 3.2mm x 2.5mm x 0.85mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
NICKEL GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare AMPMGDD-6.1400T with alternatives

Compare AMPMEFD-6.1400T with alternatives