AMPMGDD-14.7456T3 vs AMPMDDD-14.7456T3 feature comparison

AMPMGDD-14.7456T3 Abracon Corporation

Buy Now Datasheet

AMPMDDD-14.7456T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.7456 MHz 14.7456 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare AMPMGDD-14.7456T3 with alternatives

Compare AMPMDDD-14.7456T3 with alternatives