AMPMGDC-28.6363T
vs
AMPMGFC-28.6363
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max
3.5 ns
3.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
28.6363 MHz
28.6363 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
1.6mm x 1.2mm x 0.84mm
1.6mm x 1.2mm x 0.84mm
Rise Time-Max
3.5 ns
3.5 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
NICKEL GOLD
Base Number Matches
1
1
Compare AMPMGDC-28.6363T with alternatives
Compare AMPMGFC-28.6363 with alternatives