AMPMEFD-33.3333T3 vs AMPMEDD-33.3333T feature comparison

AMPMEFD-33.3333T3 Abracon Corporation

Buy Now Datasheet

AMPMEDD-33.3333T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.3333 MHz 33.3333 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare AMPMEFD-33.3333T3 with alternatives

Compare AMPMEDD-33.3333T with alternatives