AMPMEFC-24.0000 vs AMPMDDD-24.0000T3 feature comparison

AMPMEFC-24.0000 Abracon Corporation

Buy Now Datasheet

AMPMDDD-24.0000T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; BULK; TUBE STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
24 MHz 24 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
5 pF 5 pF
3.2mm x 2.5mm x 0.85mm 2.5mm x 2.0mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMEFC-24.0000 with alternatives

Compare AMPMDDD-24.0000T3 with alternatives