AMPMEFA-26.0000 vs DSC6011CI2A-026.0000 feature comparison

AMPMEFA-26.0000 Abracon Corporation

Buy Now Datasheet

DSC6011CI2A-026.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK; TUBE STAND-BY FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description DFN, 4 PIN
Package Equivalence Code DILCC4,.1,83
Screening Level AEC-Q100; MIL-STD-883

Compare AMPMEFA-26.0000 with alternatives

Compare DSC6011CI2A-026.0000 with alternatives