AMPMEDB-33.3300T vs AMPMAFB-33.3300T3 feature comparison

AMPMEDB-33.3300T Abracon Corporation

Buy Now Datasheet

AMPMAFB-33.3300T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.33 MHz 33.33 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
10 pF 10 pF
3.2mm x 2.5mm x 0.85mm 2.0mm x 1.6mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMEDB-33.3300T with alternatives

Compare AMPMAFB-33.3300T3 with alternatives