AMPMDGD-13.5600 vs AMPMAGC-13.5600 feature comparison

AMPMDGD-13.5600 Abracon Corporation

Buy Now Datasheet

AMPMAGC-13.5600 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE ENABLE/DISABLE FUNCTION; BULK; BAG
3.5 ns 3.5 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
13.56 MHz 13.56 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
5 pF 5 pF
2.5mm x 2.0mm x 0.84mm 2.0mm x 1.6mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1
ABRACON

Compare AMPMDGD-13.5600 with alternatives

Compare AMPMAGC-13.5600 with alternatives