AMPMDGC-80.0000T3 vs DSC6043JI1A-080.0000T feature comparison

AMPMDGC-80.0000T3 Abracon Corporation

Buy Now Datasheet

DSC6043JI1A-080.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION AEC-Q100; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2mm x 0.84mm 2.5mm x 2.0mm x 0.89mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description VLGA, 4 PIN

Compare AMPMDGC-80.0000T3 with alternatives

Compare DSC6043JI1A-080.0000T with alternatives