AMPMDFB-24.5000T3 vs AMPMEDB-24.5000T feature comparison

AMPMDFB-24.5000T3 Abracon Corporation

Buy Now Datasheet

AMPMEDB-24.5000T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
24.5 MHz 24.5 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
10 pF 10 pF
2.5mm x 2.0mm x 0.84mm 3.2mm x 2.5mm x 0.85mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare AMPMDFB-24.5000T3 with alternatives

Compare AMPMEDB-24.5000T with alternatives