AMPMDEC-33.3330 vs AMPMEGD-33.3330 feature comparison

AMPMDEC-33.3330 Abracon Corporation

Buy Now Datasheet

AMPMEGD-33.3330 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; BULK; TUBE STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE
3.5 ns 3.5 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.333 MHz 33.333 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
5 pF 5 pF
2.5mm x 2.0mm x 0.84mm 3.2mm x 2.5mm x 0.85mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) NICKEL PALLADIUM GOLD
1 1

Compare AMPMDEC-33.3330 with alternatives

Compare AMPMEGD-33.3330 with alternatives