AMPMDEC-14.31818T3 Abracon CorporationBuy Now Datasheet |
AMPMEGD-14.31818T Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | ABRACON LLC | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH |
Fall Time-Max | 3.5 ns | 3.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 14.31818 MHz | 14.31818 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | CMOS | CMOS |
Output Load | 5 pF | 5 pF |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | 3.2mm x 2.5mm x 0.85mm |
Rise Time-Max | 3.5 ns | 3.5 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 1.71 V | 1.71 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Gold (Ni/Au) | Nickel/Palladium/Gold (Ni/Pd/Au) |
Base Number Matches | 1 | 1 |