AMPMDEB-7.3728T
vs
AMPMDEB-7.3728
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
7.3728 MHz
7.3728 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 pF
10 pF
Physical Dimension
2.5mm x 2.0mm x 0.84mm
2.5mm x 2.0mm x 0.84mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare AMPMDEB-7.3728T with alternatives
Compare AMPMDEB-7.3728 with alternatives