AMPMDEB-37.5000T3 vs AMPMDEA-37.5000T feature comparison

AMPMDEB-37.5000T3 Abracon Corporation

Buy Now Datasheet

AMPMDEA-37.5000T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
37.5 MHz 37.5 MHz
70 °C 70 °C
-20 °C -20 °C
CMOS CMOS
10 pF 10 pF
2.5mm x 2.0mm x 0.84mm 2.5mm x 2.0mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMDEB-37.5000T3 with alternatives

Compare AMPMDEA-37.5000T with alternatives