AMPMDEA-50.0000
vs
AMPMAEB-50.0000T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Total Weight
7.4
5.596
Category CO2 Kg
3.96
3.96
CO2
29.304000000000002
22.16016
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
91
91
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
ENABLE/DISABLE FUNCTION; BULK; TUBE
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 pF
10 pF
Physical Dimension
2.5mm x 2.0mm x 0.84mm
2.0mm x 1.6mm x 0.84mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare AMPMDEA-50.0000 with alternatives
Compare AMPMAEB-50.0000T3 with alternatives