AMPMDDC-24.5000T vs AMPMDFD-24.5000T3 feature comparison

AMPMDDC-24.5000T Abracon Corporation

Buy Now Datasheet

AMPMDFD-24.5000T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
24.5 MHz 24.5 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
5 pF 5 pF
2.5mm x 2.0mm x 0.84mm 2.5mm x 2.0mm x 0.84mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMDDC-24.5000T with alternatives

Compare AMPMDFD-24.5000T3 with alternatives