AMPMDDB-80.0000T
vs
DSC6051JA2B-080.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
80 MHz
80 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 pF
10 pF
Package Equivalence Code
DILCC4,.08,65
Physical Dimension
2.5mm x 2mm x 0.84mm
2.5mm x 2.0mm x 0.89mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare AMPMDDB-80.0000T with alternatives
Compare DSC6051JA2B-080.0000 with alternatives