AMPMDDB-12.2880 vs DSC6011HI2A-012.2880 feature comparison

AMPMDDB-12.2880 Abracon Corporation

Buy Now Datasheet

DSC6011HI2A-012.2880 Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
ABRACON LLC MICROCHIP TECHNOLOGY INC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE STAND-BY FUNCTION
2 ns 2 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
12.288 MHz 12.288 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
10 pF 10 pF
2.5mm x 2.0mm x 0.84mm 1.6mm x 1.2mm x 0.94mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au)
1 1
VFLGA, 4 PIN
LCC4,.04X.06,47/29
AEC-Q100; MIL-STD-883

Compare AMPMDDB-12.2880 with alternatives

Compare DSC6011HI2A-012.2880 with alternatives