AMPMAGB-1.0000 vs DSC6051ME1A-001.0000T feature comparison

AMPMAGB-1.0000 Abracon Corporation

Buy Now Datasheet

DSC6051ME1A-001.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 2.0mm x 1.6mm x 0.84mm 2.0mm x 1.6mm x 0.89mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description VFLGA, 4 PIN

Compare AMPMAGB-1.0000 with alternatives

Compare DSC6051ME1A-001.0000T with alternatives