AMPMAFC-80.0000T Abracon CorporationBuy Now Datasheet |
DSC6043ME2A-080.0000T Microchip Technology IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | ABRACON LLC | MICROCHIP TECHNOLOGY INC |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION | AEC-Q100; ENABLE/DISABLE FUNCTION; TR |
Fall Time-Max | 3.5 ns | 3.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 80 MHz | 80 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | CMOS | CMOS |
Output Load | 5 pF | 5 pF |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2mm x 1.6mm x 0.84mm | 2.0mm x 1.6mm x 0.89mm |
Rise Time-Max | 3.5 ns | 3.5 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 1.71 V | 1.71 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Base Number Matches | 1 | 1 |
Package Description | VFLGA, 4 PIN | |