AMPMAFA-33.3300 vs AMPMDDA-33.3300T feature comparison

AMPMAFA-33.3300 Abracon Corporation

Buy Now Datasheet

AMPMDDA-33.3300T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; BULK; BAG ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.33 MHz 33.33 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
10 pF 10 pF
2.0mm x 1.6mm x 0.84mm 2.5mm x 2.0mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMAFA-33.3300 with alternatives

Compare AMPMDDA-33.3300T with alternatives