AMPMAEB-15.3600 vs AMPMAEA-15.3600 feature comparison

AMPMAEB-15.3600 Abracon Corporation

Buy Now Datasheet

AMPMAEA-15.3600 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG ENABLE/DISABLE FUNCTION; BULK; BAG
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
15.36 MHz 15.36 MHz
70 °C 70 °C
-20 °C -20 °C
CMOS CMOS
10 pF 10 pF
2.0mm x 1.6mm x 0.84mm 2.0mm x 1.6mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare AMPMAEB-15.3600 with alternatives

Compare AMPMAEA-15.3600 with alternatives