AMPMAEA-50.0000 vs AMPMGEB-50.0000T feature comparison

AMPMAEA-50.0000 Abracon Corporation

Buy Now Datasheet

AMPMGEB-50.0000T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; BULK; BAG STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
50 MHz 50 MHz
70 °C 70 °C
-20 °C -20 °C
CMOS CMOS
10 pF 10 pF
2.0mm x 1.6mm x 0.84mm 1.6mm x 1.2mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
60/40 % 60/40 %
NICKEL GOLD NICKEL GOLD
1 1

Compare AMPMAEA-50.0000 with alternatives

Compare AMPMGEB-50.0000T with alternatives